249 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-2490-W-T1

DigiKey Part Number
408-RG1005N-2490-W-T1TR-ND - Tape & Reel (TR)
408-RG1005N-2490-W-T1CT-ND - Cut Tape (CT)
408-RG1005N-2490-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005N-2490-W-T1
Description
RES SMD 249 OHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-2490-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱45.37700₱453.77
25₱42.06600₱1,051.65
50₱39.76740₱1,988.37
100₱37.65350₱3,765.35
250₱35.13928₱8,784.82
500₱33.44686₱16,723.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱34.66822₱34,668.22
2,000₱33.20330₱66,406.60
3,000₱32.42557₱97,276.71
5,000₱31.52375₱157,618.75
7,000₱30.97510₱216,825.70
10,000₱30.43035₱304,303.50
Manufacturers Standard Package