
RG1005P-153-B-T5 | |
|---|---|
DigiKey Part Number | RG10P15KBTR-ND - Tape & Reel (TR) RG10P15KBCT-ND - Cut Tape (CT) RG10P15KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-153-B-T5 |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-153-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.65700 | ₱56.57 |
| 25 | ₱5.28800 | ₱132.20 |
| 50 | ₱4.99020 | ₱249.51 |
| 100 | ₱4.71040 | ₱471.04 |
| 250 | ₱4.37096 | ₱1,092.74 |
| 500 | ₱4.13754 | ₱2,068.77 |
| 1,000 | ₱3.92435 | ₱3,924.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.75296 | ₱18,764.80 |
| 10,000 | ₱3.67614 | ₱36,761.40 |
| 15,000 | ₱3.41158 | ₱51,173.70 |
| 35,000 | ₱3.35202 | ₱117,320.70 |
| 50,000 | ₱3.29285 | ₱164,642.50 |


