
RG1005P-1822-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-1822-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-1822-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-1822-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-1822-B-T5 |
Description | RES SMD 18.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-1822-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B18K2E1 | TE Connectivity Passive Product | 1,624 | A102659CT-ND | ₱15.48000 | Direct |
| ERA-2AEB1822X | Panasonic Industry | 2,647 | P18.2KDCCT-ND | ₱6.55000 | Direct |
| RT0402BRD0718K2L | YAGEO | 3,222 | YAG4183CT-ND | ₱5.96000 | Direct |
| TNPW040218K2BEED | Vishay Dale | 2,079 | 541-TNPW040218K2BEEDCT-ND | ₱15.48000 | Direct |
| RQ73C1E18K2BTD | TE Connectivity Passive Product | 19,644 | A140277CT-ND | ₱33.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱8.09900 | ₱80.99 |
| 25 | ₱7.50320 | ₱187.58 |
| 50 | ₱7.08640 | ₱354.32 |
| 100 | ₱6.69340 | ₱669.34 |
| 250 | ₱6.21704 | ₱1,554.26 |
| 500 | ₱5.88950 | ₱2,944.75 |
| 1,000 | ₱5.59175 | ₱5,591.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.43846 | ₱27,192.30 |
| 10,000 | ₱5.21414 | ₱52,141.40 |
| 15,000 | ₱5.09522 | ₱76,428.30 |
| 25,000 | ₱4.95749 | ₱123,937.25 |
| 35,000 | ₱4.87374 | ₱170,580.90 |
| 50,000 | ₱4.79067 | ₱239,533.50 |

