
RG1005P-273-B-T5 | |
|---|---|
DigiKey Part Number | RG10P27KBTR-ND - Tape & Reel (TR) RG10P27KBCT-ND - Cut Tape (CT) RG10P27KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-273-B-T5 |
Description | RES SMD 27K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-273-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.68200 | ₱76.82 |
| 25 | ₱7.14600 | ₱178.65 |
| 50 | ₱6.75300 | ₱337.65 |
| 100 | ₱6.37780 | ₱637.78 |
| 250 | ₱5.92164 | ₱1,480.41 |
| 500 | ₱5.60962 | ₱2,804.81 |
| 1,000 | ₱5.32556 | ₱5,325.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.79115 | ₱23,955.75 |
| 10,000 | ₱4.69200 | ₱46,920.00 |
| 15,000 | ₱4.67285 | ₱70,092.75 |
| 25,000 | ₱4.65107 | ₱116,276.75 |
| 35,000 | ₱4.57448 | ₱160,106.80 |
| 50,000 | ₱4.49651 | ₱224,825.50 |
| 60,000 | ₱4.45871 | ₱267,522.60 |
| 120,000 | ₱4.33347 | ₱520,016.40 |
| 125,000 | ₱4.31959 | ₱539,948.75 |


