402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-4020-B-T5

DigiKey Part Number
RG10P402BTR-ND - Tape & Reel (TR)
RG10P402BCT-ND - Cut Tape (CT)
RG10P402BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-4020-B-T5
Description
RES SMD 402 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-4020-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,508
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.68200₱76.82
25₱7.14600₱178.65
50₱6.75300₱337.65
100₱6.37780₱637.78
250₱5.92164₱1,480.41
500₱5.60962₱2,804.81
1,000₱5.32556₱5,325.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.04019₱25,200.95
10,000₱4.56814₱45,681.40
15,000₱4.51857₱67,778.55
25,000₱4.46663₱111,665.75
35,000₱4.45393₱155,887.55
50,000₱4.44149₱222,074.50
Manufacturers Standard Package