
RG1005P-4992-B-T5 | |
|---|---|
DigiKey Part Number | RG10P49.9KBTR-ND - Tape & Reel (TR) RG10P49.9KBCT-ND - Cut Tape (CT) RG10P49.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4992-B-T5 |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4992-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B49K9E1 | TE Connectivity Passive Product | 563 | A102880CT-ND | ₱16.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.32500 | ₱73.25 |
| 25 | ₱6.78880 | ₱169.72 |
| 50 | ₱6.41940 | ₱320.97 |
| 100 | ₱6.06810 | ₱606.81 |
| 250 | ₱5.63344 | ₱1,408.36 |
| 500 | ₱5.33568 | ₱2,667.84 |
| 1,000 | ₱5.06413 | ₱5,064.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.92133 | ₱24,606.65 |
| 10,000 | ₱4.71660 | ₱47,166.00 |
| 15,000 | ₱4.60798 | ₱69,119.70 |
| 25,000 | ₱4.48214 | ₱112,053.50 |
| 35,000 | ₱4.40556 | ₱154,194.60 |
| 50,000 | ₱4.32964 | ₱216,482.00 |

