10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005R-100-D-T10

DigiKey Part Number
RG10R10.0DTR-ND - Tape & Reel (TR)
RG10R10.0DCT-ND - Cut Tape (CT)
RG10R10.0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005R-100-D-T10
Description
RES SMD 10 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005R-100-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510R-100-DSusumu149,765RR05R10DCT-ND₱5.96000Direct
ERA-2AKD100XPanasonic Industry66,030P10DDCT-ND₱5.96000Direct
CPF0402B10RE1TE Connectivity Passive Product18,453A102583CT-ND₱12.51000Upgrade
RT0402BRD0710RLYAGEO5,899YAG3340CT-ND₱8.93000Upgrade
RT0402BRE0710RLYAGEO12,71413-RT0402BRE0710RLCT-ND₱7.74000Upgrade
In-Stock: 3,248
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
25₱1.42920₱35.73
50₱1.34580₱67.29
100₱1.26840₱126.84
250₱1.17908₱294.77
500₱1.11358₱556.79
1,000₱1.05344₱1,053.44
5,000₱0.93267₱4,663.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.96489₱9,648.90
20,000₱0.92231₱18,446.20
30,000₱0.89962₱26,988.60
50,000₱0.87325₱43,662.50
70,000₱0.85717₱60,001.90
100,000₱0.84119₱84,119.00
Manufacturers Standard Package