
RG1608N-161-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-161-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-161-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-161-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-161-W-T1 |
Description | RES SMD 160 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-161-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱29.71500 | ₱297.15 |
| 25 | ₱27.53600 | ₱688.40 |
| 50 | ₱26.01140 | ₱1,300.57 |
| 100 | ₱24.61200 | ₱2,461.20 |
| 250 | ₱22.93388 | ₱5,733.47 |
| 500 | ₱21.80006 | ₱10,900.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.56290 | ₱22,562.90 |
| 2,000 | ₱21.57497 | ₱43,149.94 |
| 3,000 | ₱21.04914 | ₱63,147.42 |
| 5,000 | ₱20.43839 | ₱102,191.95 |
| 7,000 | ₱20.06622 | ₱140,463.54 |
| 10,000 | ₱19.69628 | ₱196,962.80 |


