
RG1608N-201-W-T1 | |
|---|---|
DigiKey Part Number | RG16N200WTR-ND - Tape & Reel (TR) RG16N200WCT-ND - Cut Tape (CT) RG16N200WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-201-W-T1 |
Description | RES SMD 200 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-201-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱29.71500 | ₱297.15 |
| 25 | ₱27.53600 | ₱688.40 |
| 50 | ₱26.01140 | ₱1,300.57 |
| 100 | ₱24.61200 | ₱2,461.20 |
| 250 | ₱22.93388 | ₱5,733.47 |
| 500 | ₱21.80006 | ₱10,900.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.56290 | ₱22,562.90 |
| 2,000 | ₱21.57497 | ₱43,149.94 |
| 3,000 | ₱21.04914 | ₱63,147.42 |
| 5,000 | ₱20.43839 | ₱102,191.95 |
| 7,000 | ₱20.06622 | ₱140,463.54 |
| 10,000 | ₱19.69628 | ₱196,962.80 |


