300 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-301-W-T1

DigiKey Part Number
RG16N300WTR-ND - Tape & Reel (TR)
RG16N300WCT-ND - Cut Tape (CT)
RG16N300WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-301-W-T1
Description
RES SMD 300 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-301-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,109
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱29.71500₱297.15
25₱27.53600₱688.40
50₱26.01140₱1,300.57
100₱24.61200₱2,461.20
250₱22.93388₱5,733.47
500₱21.80006₱10,900.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱22.56290₱22,562.90
2,000₱21.57497₱43,149.94
3,000₱21.04914₱63,147.42
5,000₱20.43839₱102,191.95
7,000₱20.06622₱140,463.54
10,000₱19.69628₱196,962.80
Manufacturers Standard Package