
RG1608N-470-W-T1 | |
|---|---|
DigiKey Part Number | RG16N47WTR-ND - Tape & Reel (TR) RG16N47WCT-ND - Cut Tape (CT) RG16N47WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-470-W-T1 |
Description | RES SMD 47 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-470-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱28.28600 | ₱282.86 |
| 25 | ₱26.22600 | ₱655.65 |
| 50 | ₱24.77280 | ₱1,238.64 |
| 100 | ₱23.43890 | ₱2,343.89 |
| 250 | ₱21.84056 | ₱5,460.14 |
| 500 | ₱20.76270 | ₱10,381.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.17717 | ₱21,177.17 |
| 2,000 | ₱20.25028 | ₱40,500.56 |
| 3,000 | ₱19.75651 | ₱59,269.53 |
| 5,000 | ₱19.18344 | ₱95,917.20 |
| 7,000 | ₱18.83405 | ₱131,838.35 |
| 10,000 | ₱18.48688 | ₱184,868.80 |


