
RG1608P-151-B-T5 | |
|---|---|
DigiKey Part Number | RG16P150BTR-ND - Tape & Reel (TR) RG16P150BCT-ND - Cut Tape (CT) RG16P150BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-151-B-T5 |
Description | RES SMD 150 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-151-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱9.58800 | ₱95.88 |
| 25 | ₱8.26560 | ₱206.64 |
| 50 | ₱6.68160 | ₱334.08 |
| 100 | ₱5.98480 | ₱598.48 |
| 250 | ₱5.28804 | ₱1,322.01 |
| 500 | ₱4.73542 | ₱2,367.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.90544 | ₱14,527.20 |
| 10,000 | ₱2.77973 | ₱27,797.30 |
| 15,000 | ₱2.77479 | ₱41,621.85 |
| 25,000 | ₱2.58795 | ₱64,698.75 |
| 50,000 | ₱2.54099 | ₱127,049.50 |

