
RG1608P-201-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-201-P-T1TR-ND - Tape & Reel (TR) 408-RG1608P-201-P-T1CT-ND - Cut Tape (CT) 408-RG1608P-201-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-201-P-T1 |
Description | RES SMD 200 OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-201-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱25.60700 | ₱256.07 |
| 25 | ₱23.74840 | ₱593.71 |
| 50 | ₱22.43840 | ₱1,121.92 |
| 100 | ₱21.22960 | ₱2,122.96 |
| 250 | ₱19.77536 | ₱4,943.84 |
| 500 | ₱18.79278 | ₱9,396.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.03114 | ₱18,031.14 |
| 2,000 | ₱17.78937 | ₱35,578.74 |
| 3,000 | ₱17.71255 | ₱53,137.65 |
| 5,000 | ₱17.34239 | ₱86,711.95 |
| 7,000 | ₱17.02330 | ₱119,163.10 |
| 10,000 | ₱16.57020 | ₱165,702.00 |

