
RG1608P-222-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-222-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-222-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-222-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-222-D-T5 |
Description | RES SMD 2.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-222-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱2.12000 | ₱53.00 |
| 50 | ₱2.00080 | ₱100.04 |
| 100 | ₱1.89370 | ₱189.37 |
| 250 | ₱1.75552 | ₱438.88 |
| 500 | ₱1.65906 | ₱829.53 |
| 1,000 | ₱1.57033 | ₱1,570.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.51305 | ₱7,565.25 |
| 10,000 | ₱1.44385 | ₱14,438.50 |
| 15,000 | ₱1.40689 | ₱21,103.35 |
| 25,000 | ₱1.36381 | ₱34,095.25 |
| 35,000 | ₱1.33753 | ₱46,813.55 |
| 50,000 | ₱1.31135 | ₱65,567.50 |


