22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-223-B-T5

DigiKey Part Number
RG16P22.0KBTR-ND - Tape & Reel (TR)
RG16P22.0KBCT-ND - Cut Tape (CT)
RG16P22.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-223-B-T5
Description
RES SMD 22K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-223-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-223-W-T1Susumu1,980RG16N22.0KWCT-ND₱35.73000Parametric Equivalent
MCT06030D2202BP500Vishay3,934749-MCT06030D2202BP500CT-ND₱6.55000Direct
RT0603BRD0722KLYAGEO56,583YAG1592CT-ND₱5.96000Direct
TNPW060322K0BEEAVishay Dale3,095541-2006-1-ND₱15.48000Direct
TNPW060322K0BEENVishay Dale832541-3625-1-ND₱42.28000Direct
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.76400₱47.64
25₱4.43040₱110.76
50₱4.19240₱209.62
100₱3.96010₱396.01
250₱3.67544₱918.86
500₱3.47772₱1,738.86
1,000₱3.29728₱3,297.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.19379₱15,968.95
10,000₱3.05587₱30,558.70
15,000₱2.98258₱44,738.70
25,000₱2.89749₱72,437.25
35,000₱2.84566₱99,598.10
50,000₱2.79419₱139,709.50
Manufacturers Standard Package