
RG1608P-2491-B-T5 | |
|---|---|
DigiKey Part Number | RG16P2.49KBTR-ND - Tape & Reel (TR) RG16P2.49KBCT-ND - Cut Tape (CT) RG16P2.49KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2491-B-T5 |
Description | RES SMD 2.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2491-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.85920 | ₱121.48 |
| 50 | ₱4.58540 | ₱229.27 |
| 100 | ₱4.32930 | ₱432.93 |
| 250 | ₱4.01844 | ₱1,004.61 |
| 500 | ₱3.80406 | ₱1,902.03 |
| 1,000 | ₱3.60754 | ₱3,607.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.49654 | ₱17,482.70 |
| 10,000 | ₱3.34671 | ₱33,467.10 |
| 15,000 | ₱3.26711 | ₱49,006.65 |
| 25,000 | ₱3.17473 | ₱79,368.25 |
| 35,000 | ₱3.11848 | ₱109,146.80 |
| 50,000 | ₱3.06263 | ₱153,131.50 |

