Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

RG1608P-274-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-274-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-274-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-274-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-274-B-T5 |
Description | RES SMD 270K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-274-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱5.81200 | ₱145.30 |
| 50 | ₱5.47860 | ₱273.93 |
| 100 | ₱5.17490 | ₱517.49 |
| 250 | ₱4.80448 | ₱1,201.12 |
| 500 | ₱4.54842 | ₱2,274.21 |
| 1,000 | ₱4.31499 | ₱4,314.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.18827 | ₱20,941.35 |
| 10,000 | ₱4.01165 | ₱40,116.50 |
| 15,000 | ₱3.91779 | ₱58,766.85 |
| 25,000 | ₱3.80901 | ₱95,225.25 |
| 35,000 | ₱3.74282 | ₱130,998.70 |
| 50,000 | ₱3.67709 | ₱183,854.50 |







