
RG1608P-3092-B-T5 | |
|---|---|
DigiKey Part Number | RG16P30.9KBTR-ND - Tape & Reel (TR) RG16P30.9KBCT-ND - Cut Tape (CT) RG16P30.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3092-B-T5 |
Description | RES SMD 30.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3092-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.12100 | ₱51.21 |
| 25 | ₱4.76400 | ₱119.10 |
| 50 | ₱4.49000 | ₱224.50 |
| 100 | ₱4.24000 | ₱424.00 |
| 250 | ₱3.93744 | ₱984.36 |
| 500 | ₱3.72664 | ₱1,863.32 |
| 1,000 | ₱3.53370 | ₱3,533.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.37625 | ₱16,881.25 |
| 10,000 | ₱3.23196 | ₱32,319.60 |
| 15,000 | ₱3.15528 | ₱47,329.20 |
| 25,000 | ₱3.06632 | ₱76,658.00 |
| 35,000 | ₱3.01216 | ₱105,425.60 |
| 50,000 | ₱2.95840 | ₱147,920.00 |

