
RG1608P-471-B-T5 | |
|---|---|
DigiKey Part Number | RG16P470BTR-ND - Tape & Reel (TR) RG16P470BCT-ND - Cut Tape (CT) RG16P470BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-471-B-T5 |
Description | RES SMD 470 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-471-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱4.43040 | ₱110.76 |
| 50 | ₱4.19240 | ₱209.62 |
| 100 | ₱3.96010 | ₱396.01 |
| 250 | ₱3.67544 | ₱918.86 |
| 500 | ₱3.47772 | ₱1,738.86 |
| 1,000 | ₱3.29728 | ₱3,297.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.19379 | ₱15,968.95 |
| 10,000 | ₱3.05587 | ₱30,558.70 |
| 15,000 | ₱2.98258 | ₱44,738.70 |
| 25,000 | ₱2.89749 | ₱72,437.25 |
| 35,000 | ₱2.84566 | ₱99,598.10 |
| 50,000 | ₱2.79419 | ₱139,709.50 |


