330 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
RG2012

RG2012N-334-W-T1

DigiKey Part Number
408-RG2012N-334-W-T1TR-ND - Tape & Reel (TR)
408-RG2012N-334-W-T1CT-ND - Cut Tape (CT)
408-RG2012N-334-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-334-W-T1
Description
RES SMD 330K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-334-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱30.90600₱309.06
25₱28.67920₱716.98
50₱27.09520₱1,354.76
100₱25.63630₱2,563.63
250₱23.89624₱5,974.06
500₱22.72190₱11,360.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱23.18341₱23,183.41
2,000₱22.17583₱44,351.66
3,000₱21.63987₱64,919.61
5,000₱20.73376₱103,668.80
7,000₱20.42846₱142,999.22
10,000₱20.12522₱201,252.20
12,000₱20.06691₱240,802.92
24,000₱19.43935₱466,544.40
25,000₱19.40430₱485,107.50
Manufacturers Standard Package