


RG2012N-334-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012N-334-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-334-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-334-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-334-W-T1 |
Description | RES SMD 330K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-334-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱30.90600 | ₱309.06 |
| 25 | ₱28.67920 | ₱716.98 |
| 50 | ₱27.09520 | ₱1,354.76 |
| 100 | ₱25.63630 | ₱2,563.63 |
| 250 | ₱23.89624 | ₱5,974.06 |
| 500 | ₱22.72190 | ₱11,360.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.18341 | ₱23,183.41 |
| 2,000 | ₱22.17583 | ₱44,351.66 |
| 3,000 | ₱21.63987 | ₱64,919.61 |
| 5,000 | ₱20.73376 | ₱103,668.80 |
| 7,000 | ₱20.42846 | ₱142,999.22 |
| 10,000 | ₱20.12522 | ₱201,252.20 |
| 12,000 | ₱20.06691 | ₱240,802.92 |
| 24,000 | ₱19.43935 | ₱466,544.40 |
| 25,000 | ₱19.40430 | ₱485,107.50 |

