
RG2012N-474-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-474-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-474-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-474-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-474-B-T5 |
Description | RES SMD 470K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-474-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱20.24700 | ₱202.47 |
| 25 | ₱18.77000 | ₱469.25 |
| 50 | ₱17.72200 | ₱886.10 |
| 100 | ₱16.76330 | ₱1,676.33 |
| 250 | ₱15.60448 | ₱3,901.12 |
| 500 | ₱14.81842 | ₱7,409.21 |
| 1,000 | ₱14.10978 | ₱14,109.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱13.09278 | ₱65,463.90 |
| 10,000 | ₱12.88751 | ₱128,875.10 |
| 15,000 | ₱12.81441 | ₱192,216.15 |
| 25,000 | ₱12.54032 | ₱313,508.00 |
| 35,000 | ₱12.35106 | ₱432,287.10 |

