
RG2012N-561-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-561-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-561-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-561-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-561-D-T5 |
Description | RES SMD 560 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-561-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.54000 | ₱105.40 |
| 25 | ₱9.79000 | ₱244.75 |
| 50 | ₱9.25400 | ₱462.70 |
| 100 | ₱8.74190 | ₱874.19 |
| 250 | ₱8.12500 | ₱2,031.25 |
| 500 | ₱7.70220 | ₱3,851.10 |
| 1,000 | ₱7.31929 | ₱7,319.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.47023 | ₱32,351.15 |
| 10,000 | ₱6.36113 | ₱63,611.30 |
| 15,000 | ₱6.33687 | ₱95,053.05 |
| 25,000 | ₱6.30911 | ₱157,727.75 |
| 35,000 | ₱6.29248 | ₱220,236.80 |
| 50,000 | ₱6.22180 | ₱311,090.00 |
| 60,000 | ₱6.17142 | ₱370,285.20 |

