RG2012N-621-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 664
Unit Price: ₱39.30000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱20.05763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱64.01804
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.96625
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.48854
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₱13.63552
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₱48.62138
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₱32.41426
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱36.29048
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱17.98994
Datasheet
620 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-621-D-T5

DigiKey Part Number
RG2012N-621-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-621-D-T5
Description
RES SMD 620 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-621-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-621-W-T1Susumu664408-RG2012N-621-W-T1CT-ND₱39.30000Upgrade
RG2012N-621-W-T5Susumu0RG2012N-621-W-T5-ND₱20.05763Upgrade
RG2012V-621-P-T1Susumu0RG2012V-621-P-T1-ND₱64.01804Upgrade
RG2012V-621-W-T1Susumu0RG2012V-621-W-T1-ND₱59.96625Upgrade
RG2012V-621-W-T5Susumu0RG2012V-621-W-T5-ND₱59.48854Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.03393₱35,169.65
Manufacturers Standard Package