102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-1023-B-T5

DigiKey Part Number
RG20P102KBTR-ND - Tape & Reel (TR)
RG20P102KBCT-ND - Cut Tape (CT)
RG20P102KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-1023-B-T5
Description
RES SMD 102K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-1023-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱6.25300₱62.53
25₱5.81200₱145.30
50₱5.47860₱273.93
100₱5.17490₱517.49
250₱4.80448₱1,201.12
500₱4.54842₱2,274.21
1,000₱4.31499₱4,314.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.18827₱20,941.35
10,000₱4.01165₱40,116.50
15,000₱3.91779₱58,766.85
25,000₱3.80901₱95,225.25
35,000₱3.74282₱130,998.70
50,000₱3.67709₱183,854.50
Manufacturers Standard Package