


RG2012P-224-B-T5 | |
|---|---|
DigiKey Part Number | RG20P220KBTR-ND - Tape & Reel (TR) RG20P220KBCT-ND - Cut Tape (CT) RG20P220KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-224-B-T5 |
Description | RES SMD 220K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-224-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱4.21600 | ₱105.40 |
| 50 | ₱3.98980 | ₱199.49 |
| 100 | ₱3.76950 | ₱376.95 |
| 250 | ₱3.49916 | ₱874.79 |
| 500 | ₱3.31218 | ₱1,656.09 |
| 1,000 | ₱3.14007 | ₱3,140.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.99763 | ₱14,988.15 |
| 10,000 | ₱2.86823 | ₱28,682.30 |
| 15,000 | ₱2.79945 | ₱41,991.75 |
| 25,000 | ₱2.78870 | ₱69,717.50 |
| 35,000 | ₱2.67092 | ₱93,482.20 |
| 50,000 | ₱2.62262 | ₱131,131.00 |
| 60,000 | ₱2.59916 | ₱155,949.60 |
| 120,000 | ₱2.51721 | ₱302,065.20 |
| 125,000 | ₱2.51273 | ₱314,091.25 |


