470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-471-D-T5

DigiKey Part Number
408-RG2012P-471-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-471-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-471-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-471-D-T5
Description
RES SMD 470 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-471-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2012P-471-D-T5-3Susumu4,721408-RS2012P-471-D-T5-3CT-ND₱17.87000Similar
RG2012P-471-B-T5Susumu11,924RG20P470BCT-ND₱5.96000Parametric Equivalent
RT0805DRD07470RLYAGEO1,354YAG5008CT-ND₱5.96000Direct
ERA-6APB471VPanasonic Industry27,00310-ERA-6APB471VCT-ND₱23.22000Upgrade
RT0805BRD07470RLYAGEO3,553YAG1904CT-ND₱5.96000Upgrade
In-Stock: 690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.39400₱33.94
25₱3.16800₱79.20
50₱3.00140₱150.07
100₱2.83460₱283.46
250₱2.62972₱657.43
500₱2.48680₱1,243.40
1,000₱2.35580₱2,355.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.27636₱11,381.80
10,000₱2.17530₱21,753.00
15,000₱2.12149₱31,822.35
25,000₱2.05900₱51,475.00
35,000₱2.02085₱70,729.75
50,000₱1.98294₱99,147.00
Manufacturers Standard Package