
RG2012P-472-B-T5 | |
|---|---|
DigiKey Part Number | RG20P4.7KBTR-ND - Tape & Reel (TR) RG20P4.7KBCT-ND - Cut Tape (CT) RG20P4.7KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-472-B-T5 |
Description | RES SMD 4.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-472-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB472V | Panasonic Industry | 26,861 | P4.7KAZCT-ND | ₱23.22000 | Upgrade |
| ERA-6ARB472V | Panasonic Industry | 8,020 | P4.7KBRCT-ND | ₱27.39000 | Upgrade |
| ERA-6ARW472V | Panasonic Industry | 15,940 | P4.7KBSCT-ND | ₱32.75000 | Upgrade |
| PAT0805E4701BST1 | Vishay Dale Thin Film | 912 | PAT4.70KBCT-ND | ₱50.62000 | Upgrade |
| RTAN0805BKE4K70 | Stackpole Electronics Inc | 748 | RTAN0805BKE4K70CT-ND | ₱20.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱4.31160 | ₱107.79 |
| 50 | ₱4.06140 | ₱203.07 |
| 100 | ₱3.83500 | ₱383.50 |
| 250 | ₱3.56108 | ₱890.27 |
| 500 | ₱3.36814 | ₱1,684.07 |
| 1,000 | ₱3.19367 | ₱3,193.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.09255 | ₱15,462.75 |
| 10,000 | ₱2.95868 | ₱29,586.80 |
| 15,000 | ₱2.88746 | ₱43,311.90 |
| 25,000 | ₱2.80485 | ₱70,121.25 |
| 35,000 | ₱2.75453 | ₱96,408.55 |
| 50,000 | ₱2.70452 | ₱135,226.00 |


