
RG2012P-4990-B-T5 | |
|---|---|
DigiKey Part Number | RG20P499BTR-ND - Tape & Reel (TR) RG20P499BCT-ND - Cut Tape (CT) RG20P499BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4990-B-T5 |
Description | RES SMD 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4990-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.88320 | ₱122.08 |
| 50 | ₱4.60920 | ₱230.46 |
| 100 | ₱4.35910 | ₱435.91 |
| 250 | ₱4.04464 | ₱1,011.16 |
| 500 | ₱3.90290 | ₱1,951.45 |
| 1,000 | ₱3.67364 | ₱3,673.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.47057 | ₱17,352.85 |
| 10,000 | ₱3.32259 | ₱33,225.90 |
| 15,000 | ₱3.24401 | ₱48,660.15 |
| 25,000 | ₱3.15279 | ₱78,819.75 |
| 35,000 | ₱3.09726 | ₱108,404.10 |
| 50,000 | ₱3.09408 | ₱154,704.00 |
| 60,000 | ₱2.91680 | ₱175,008.00 |

