RG2012P-5903-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4,444
Unit Price: ₱5.96000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₱16.84550
Datasheet

Direct


YAGEO
In Stock: 8,518
Unit Price: ₱9.53000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱12.03470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱28.77694
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱18.83269
Datasheet
590 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-5903-B-T1

DigiKey Part Number
RG2012P-5903-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-5903-B-T1
Description
RES SMD 590K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
590 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-5903-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types