


RG2012P-621-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-621-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-621-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-621-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-621-B-T5 |
Description | RES SMD 620 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-621-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱5.81200 | ₱145.30 |
| 50 | ₱5.47860 | ₱273.93 |
| 100 | ₱5.17490 | ₱517.49 |
| 250 | ₱4.80448 | ₱1,201.12 |
| 500 | ₱4.54842 | ₱2,274.21 |
| 1,000 | ₱4.31499 | ₱4,314.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.18827 | ₱20,941.35 |
| 10,000 | ₱4.01165 | ₱40,116.50 |
| 15,000 | ₱3.91779 | ₱58,766.85 |
| 25,000 | ₱3.80901 | ₱95,225.25 |
| 35,000 | ₱3.74282 | ₱130,998.70 |
| 50,000 | ₱3.67709 | ₱183,854.50 |


