
RG2012P-750-B-T5 | |
|---|---|
DigiKey Part Number | RG20P75.0BTR-ND - Tape & Reel (TR) RG20P75.0BCT-ND - Cut Tape (CT) RG20P75.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-750-B-T5 |
Description | RES SMD 75 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-750-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.95500 | ₱59.55 |
| 25 | ₱5.52640 | ₱138.16 |
| 50 | ₱5.21660 | ₱260.83 |
| 100 | ₱4.93070 | ₱493.07 |
| 250 | ₱4.57584 | ₱1,143.96 |
| 500 | ₱4.33166 | ₱2,165.83 |
| 1,000 | ₱4.10955 | ₱4,109.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.93113 | ₱19,655.65 |
| 10,000 | ₱3.76529 | ₱37,652.90 |
| 15,000 | ₱3.67721 | ₱55,158.15 |
| 25,000 | ₱3.57512 | ₱89,378.00 |
| 35,000 | ₱3.51299 | ₱122,954.65 |
| 50,000 | ₱3.45133 | ₱172,566.50 |


