
RG3216L-153-L-T05 | |
|---|---|
DigiKey Part Number | 408-1648-2-ND - Tape & Reel (TR) 408-1648-1-ND - Cut Tape (CT) 408-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-153-L-T05 |
Description | RES SMD 15K OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216L-153-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱297.15000 | ₱297.15 |
| 10 | ₱245.88200 | ₱2,458.82 |
| 25 | ₱228.62440 | ₱5,715.61 |
| 50 | ₱216.88120 | ₱10,844.06 |
| 100 | ₱206.23950 | ₱20,623.95 |
| 250 | ₱193.82572 | ₱48,456.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱201.52434 | ₱100,762.17 |
| 1,000 | ₱193.63635 | ₱193,636.35 |
| 1,500 | ₱189.46428 | ₱284,196.42 |
| 2,500 | ₱184.64311 | ₱461,607.78 |

