
RG3216P-2003-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2003-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2003-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-2003-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2003-B-T5 |
Description | RES SMD 200K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2003-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-2003-B-T1 | Susumu | 16,734 | RG32P200KBCT-ND | ₱14.89000 | Parametric Equivalent |
| ERA-8AEB204V | Panasonic Industry | 9,052 | P200KBCCT-ND | ₱16.08000 | Direct |
| RT1206BRD07200KL | YAGEO | 18,529 | YAG2023CT-ND | ₱12.51000 | Direct |
| TNPW1206200KBEEN | Vishay Dale | 2,012 | 541-3849-1-ND | ₱42.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.56500 | ₱125.65 |
| 25 | ₱11.64800 | ₱291.20 |
| 50 | ₱11.01680 | ₱550.84 |
| 100 | ₱10.40340 | ₱1,040.34 |
| 250 | ₱9.67332 | ₱2,418.33 |
| 500 | ₱9.17308 | ₱4,586.54 |
| 1,000 | ₱8.71991 | ₱8,719.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.51208 | ₱42,560.40 |
| 10,000 | ₱8.17514 | ₱81,751.40 |
| 15,000 | ₱7.99685 | ₱119,952.75 |
| 25,000 | ₱7.79074 | ₱194,768.50 |
| 35,000 | ₱7.66557 | ₱268,294.95 |
| 50,000 | ₱7.54157 | ₱377,078.50 |

