
RG3216P-2671-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2671-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2671-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-2671-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2671-B-T5 |
Description | RES SMD 2.67K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2671-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.56500 | ₱125.65 |
| 25 | ₱11.64800 | ₱291.20 |
| 50 | ₱11.01680 | ₱550.84 |
| 100 | ₱10.40340 | ₱1,040.34 |
| 250 | ₱9.67332 | ₱2,418.33 |
| 500 | ₱9.17308 | ₱4,586.54 |
| 1,000 | ₱8.71991 | ₱8,719.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.51208 | ₱42,560.40 |
| 10,000 | ₱8.17514 | ₱81,751.40 |
| 15,000 | ₱7.99685 | ₱119,952.75 |
| 25,000 | ₱7.79074 | ₱194,768.50 |
| 35,000 | ₱7.66557 | ₱268,294.95 |
| 50,000 | ₱7.54157 | ₱377,078.50 |

