
RG3216P-7150-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-7150-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-7150-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-7150-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-7150-B-T5 |
Description | RES SMD 715 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-7150-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.97000 | ₱119.70 |
| 25 | ₱11.10000 | ₱277.50 |
| 50 | ₱10.49280 | ₱524.64 |
| 100 | ₱9.90910 | ₱990.91 |
| 250 | ₱9.21356 | ₱2,303.39 |
| 500 | ₱8.73598 | ₱4,367.99 |
| 1,000 | ₱8.30484 | ₱8,304.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.98947 | ₱39,947.35 |
| 10,000 | ₱7.67320 | ₱76,732.00 |
| 15,000 | ₱7.50584 | ₱112,587.60 |
| 25,000 | ₱7.31236 | ₱182,809.00 |
| 35,000 | ₱7.19492 | ₱251,822.20 |
| 50,000 | ₱7.07852 | ₱353,926.00 |
| 60,000 | ₱7.04000 | ₱422,400.00 |

