
RGT1608P-105-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-105-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-105-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-105-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-105-B-T5 |
Description | RES 1 MOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-105-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.82800 | ₱148.28 |
| 25 | ₱13.72040 | ₱343.01 |
| 50 | ₱12.97000 | ₱648.50 |
| 100 | ₱12.25540 | ₱1,225.54 |
| 250 | ₱11.39788 | ₱2,849.47 |
| 500 | ₱10.81308 | ₱5,406.54 |
| 1,000 | ₱10.28429 | ₱10,284.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.05323 | ₱50,266.15 |
| 10,000 | ₱9.66157 | ₱96,615.70 |
| 15,000 | ₱9.45448 | ₱141,817.20 |
| 25,000 | ₱9.21520 | ₱230,380.00 |
| 35,000 | ₱9.06994 | ₱317,447.90 |
| 50,000 | ₱8.92613 | ₱446,306.50 |

