
RGT1608P-1132-B-T5 | |
|---|---|
DigiKey Part Number | 408-2082-2-ND - Tape & Reel (TR) 408-2082-1-ND - Cut Tape (CT) 408-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-1132-B-T5 |
Description | RES 11.3 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-1132-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.60000 | ₱106.00 |
| 25 | ₱9.83760 | ₱245.94 |
| 50 | ₱9.27780 | ₱463.89 |
| 100 | ₱8.77170 | ₱877.17 |
| 250 | ₱8.14884 | ₱2,037.21 |
| 500 | ₱7.72364 | ₱3,861.82 |
| 1,000 | ₱7.33894 | ₱7,338.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.15350 | ₱35,767.50 |
| 10,000 | ₱6.86570 | ₱68,657.00 |
| 15,000 | ₱6.71331 | ₱100,699.65 |
| 25,000 | ₱6.53699 | ₱163,424.75 |
| 35,000 | ₱6.42990 | ₱225,046.50 |
| 50,000 | ₱6.32373 | ₱316,186.50 |

