11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-1132-B-T5

DigiKey Part Number
408-2082-2-ND - Tape & Reel (TR)
408-2082-1-ND - Cut Tape (CT)
408-2082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-1132-B-T5
Description
RES 11.3 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-1132-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.60000₱106.00
25₱9.83760₱245.94
50₱9.27780₱463.89
100₱8.77170₱877.17
250₱8.14884₱2,037.21
500₱7.72364₱3,861.82
1,000₱7.33894₱7,338.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.15350₱35,767.50
10,000₱6.86570₱68,657.00
15,000₱6.71331₱100,699.65
25,000₱6.53699₱163,424.75
35,000₱6.42990₱225,046.50
50,000₱6.32373₱316,186.50
Manufacturers Standard Package