
RM3216A-103/103-PBVW10 | |
|---|---|
DigiKey Part Number | 408-RM3216A-103/103-PBVW10TR-ND - Tape & Reel (TR) 408-RM3216A-103/103-PBVW10CT-ND - Cut Tape (CT) 408-RM3216A-103/103-PBVW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216A-103/103-PBVW10 |
Description | RES NETWORK 2 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 83mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM3216A-103/103-PBVW10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 83mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱76.10500 | ₱761.05 |
| 25 | ₱65.50520 | ₱1,637.63 |
| 50 | ₱58.89500 | ₱2,944.75 |
| 100 | ₱53.26150 | ₱5,326.15 |
| 250 | ₱47.09452 | ₱11,773.63 |
| 500 | ₱43.23568 | ₱21,617.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.75423 | ₱40,754.23 |
| 2,000 | ₱37.91281 | ₱75,825.62 |
| 3,000 | ₱36.45294 | ₱109,358.82 |
| 5,000 | ₱34.80209 | ₱174,010.45 |
| 7,000 | ₱33.81836 | ₱236,728.52 |
| 10,000 | ₱32.85743 | ₱328,574.30 |

