
RR0306P-471-D | |
|---|---|
DigiKey Part Number | RR03P470DTR-ND - Tape & Reel (TR) RR03P470DCT-ND - Cut Tape (CT) RR03P470DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-471-D |
Description | RES SMD 470 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-471-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG0603P-471-D-T10 | Susumu | 18,936 | 408-RG0603P-471-D-T10CT-ND | ₱10.12000 | MFR Recommended |
| RT0201BRD07470RL | YAGEO | 0 | RT0201BRD07470RL-ND | ₱8.32045 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.88320 | ₱122.08 |
| 50 | ₱4.60920 | ₱230.46 |
| 100 | ₱4.35910 | ₱435.91 |
| 250 | ₱4.04464 | ₱1,011.16 |
| 500 | ₱3.82906 | ₱1,914.53 |
| 1,000 | ₱3.63136 | ₱3,631.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.47057 | ₱17,352.85 |
| 10,000 | ₱2.95553 | ₱29,555.30 |

