110 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-111-D

DigiKey Part Number
408-RR0510P-111-DTR-ND - Tape & Reel (TR)
408-RR0510P-111-DCT-ND - Cut Tape (CT)
408-RR0510P-111-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-111-D
Description
RES SMD 110 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-111-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,550
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
25₱1.33400₱33.35
50₱1.26240₱63.12
100₱1.19700₱119.70
250₱1.10764₱276.91
500₱1.04688₱523.44
1,000₱0.98972₱989.72
5,000₱0.87598₱4,379.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.76849₱7,684.90
20,000₱0.76093₱15,218.60
30,000₱0.75700₱22,710.00
50,000₱0.75252₱37,626.00
70,000₱0.74984₱52,488.80
100,000₱0.74720₱74,720.00
120,000₱0.74592₱89,510.40
240,000₱0.74153₱177,967.20
Manufacturers Standard Package