
RR0510P-151-D | |
|---|---|
DigiKey Part Number | RR05P150DTR-ND - Tape & Reel (TR) RR05P150DCT-ND - Cut Tape (CT) RR05P150DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-151-D |
Description | RES SMD 150 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-151-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.33400 | ₱33.35 |
| 50 | ₱1.26240 | ₱63.12 |
| 100 | ₱1.19700 | ₱119.70 |
| 250 | ₱1.10764 | ₱276.91 |
| 500 | ₱1.04688 | ₱523.44 |
| 1,000 | ₱0.98972 | ₱989.72 |
| 5,000 | ₱0.87598 | ₱4,379.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.70537 | ₱7,053.70 |
| 20,000 | ₱0.69831 | ₱13,966.20 |
| 30,000 | ₱0.69465 | ₱20,839.50 |
| 50,000 | ₱0.69048 | ₱34,524.00 |
| 70,000 | ₱0.68797 | ₱48,157.90 |
| 100,000 | ₱0.68550 | ₱68,550.00 |


