RR0816P-1580-D-20A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₱12.70273
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱7.03393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱23.50022
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.20713
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱3.93113
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱1.42015
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱14.58618
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.93874
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱55.07803
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱32.80836
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱76.42528
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.15578
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.05785
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱5.22694
Datasheet
158 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1580-D-20A

DigiKey Part Number
RR0816P-1580-D-20A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816P-1580-D-20A
Description
RES SMD 158 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
158 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1580-D-20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.00568₱5,028.40
Manufacturers Standard Package