174 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1740-D-24A

DigiKey Part Number
408-RR0816P-1740-D-24ATR-ND - Tape & Reel (TR)
408-RR0816P-1740-D-24ACT-ND - Cut Tape (CT)
408-RR0816P-1740-D-24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1740-D-24A
Description
RES SMD 174 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
174 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1740-D-24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,670
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
25₱1.45320₱36.33
50₱1.38160₱69.08
100₱1.31010₱131.01
250₱1.21244₱303.11
500₱1.14574₱572.87
1,000₱1.08321₱1,083.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.04153₱5,207.65
10,000₱0.99258₱9,925.80
15,000₱0.96638₱14,495.70
25,000₱0.93584₱23,396.00
35,000₱0.91714₱32,099.90
50,000₱0.89851₱44,925.50
Manufacturers Standard Package