
RR0816P-3092-D-48C | |
|---|---|
DigiKey Part Number | RR08P30.9KDTR-ND - Tape & Reel (TR) RR08P30.9KDCT-ND - Cut Tape (CT) RR08P30.9KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-3092-D-48C |
Description | RES SMD 30.9KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-3092-D-48C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.38160 | ₱69.08 |
| 100 | ₱1.31010 | ₱131.01 |
| 250 | ₱1.21244 | ₱303.11 |
| 500 | ₱1.14574 | ₱572.87 |
| 1,000 | ₱1.08321 | ₱1,083.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.04153 | ₱5,207.65 |
| 10,000 | ₱0.99258 | ₱9,925.80 |
| 15,000 | ₱0.96638 | ₱14,495.70 |
| 25,000 | ₱0.93584 | ₱23,396.00 |
| 35,000 | ₱0.91714 | ₱32,099.90 |
| 50,000 | ₱0.89851 | ₱44,925.50 |



