
RR1220P-303-D | |
|---|---|
DigiKey Part Number | RR12P30.0KDTR-ND - Tape & Reel (TR) RR12P30.0KDCT-ND - Cut Tape (CT) RR12P30.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-303-D |
Description | RES SMD 30K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-303-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-303-B-T5 | Susumu | 8,542 | RG20P30.0KBCT-ND | ₱7.15000 | Upgrade |
| CPF-A-0805B30KE1 | TE Connectivity Passive Product | 1,000 | 1712-CPF-A-0805B30KE1CT-ND | ₱16.08000 | Upgrade |
| CPF0805B30KE1 | TE Connectivity Passive Product | 739 | A103192CT-ND | ₱14.29000 | Upgrade |
| CRT0805-BY-3002ELF | Bourns Inc. | 4,430 | 118-CRT0805-BY-3002ELFCT-ND | ₱10.12000 | Upgrade |
| ERA-6APB303V | Panasonic Industry | 16,295 | P30KAZCT-ND | ₱23.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.81040 | ₱45.26 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.61380 | ₱161.38 |
| 250 | ₱1.49352 | ₱373.38 |
| 500 | ₱1.41252 | ₱706.26 |
| 1,000 | ₱1.33630 | ₱1,336.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.28640 | ₱6,432.00 |
| 10,000 | ₱1.22685 | ₱12,268.50 |
| 15,000 | ₱1.19501 | ₱17,925.15 |
| 25,000 | ₱1.15789 | ₱28,947.25 |
| 35,000 | ₱1.13523 | ₱39,733.05 |
| 50,000 | ₱1.11264 | ₱55,632.00 |

