
RR1220P-471-D | |
|---|---|
DigiKey Part Number | RR12P470DTR-ND - Tape & Reel (TR) RR12P470DCT-ND - Cut Tape (CT) RR12P470DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-471-D |
Description | RES SMD 470 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-471-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012L-471-L-T05 | Susumu | 1,243 | 408-1641-1-ND | ₱205.45000 | Upgrade |
| RS2012P-471-D-T5-3 | Susumu | 4,721 | 408-RS2012P-471-D-T5-3CT-ND | ₱17.87000 | Upgrade |
| CPF-A-0805B470RE | TE Connectivity Passive Product | 13,165 | 1712-CPF-A-0805B470RECT-ND | ₱14.89000 | Upgrade |
| CPF-A-0805B470RE1 | TE Connectivity Passive Product | 484 | 1712-CPF-A-0805B470RE1CT-ND | ₱17.87000 | Upgrade |
| CPF0805B470RE1 | TE Connectivity Passive Product | 324 | A103263CT-ND | ₱14.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.81040 | ₱45.26 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.61380 | ₱161.38 |
| 250 | ₱1.49352 | ₱373.38 |
| 500 | ₱1.41252 | ₱706.26 |
| 1,000 | ₱1.33630 | ₱1,336.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.28640 | ₱6,432.00 |
| 10,000 | ₱1.22685 | ₱12,268.50 |
| 15,000 | ₱1.19501 | ₱17,925.15 |
| 25,000 | ₱1.15789 | ₱28,947.25 |
| 35,000 | ₱1.13523 | ₱39,733.05 |
| 50,000 | ₱1.11264 | ₱55,632.00 |

