47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-470-D

DigiKey Part Number
RR12Q47DTR-ND - Tape & Reel (TR)
RR12Q47DCT-ND - Cut Tape (CT)
RR12Q47DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220Q-470-D
Description
RES SMD 47 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-470-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,653
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
25₱1.81040₱45.26
50₱1.70320₱85.16
100₱1.61380₱161.38
250₱1.49352₱373.38
500₱1.41252₱706.26
1,000₱1.33630₱1,336.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.28640₱6,432.00
10,000₱1.22685₱12,268.50
15,000₱1.19501₱17,925.15
25,000₱1.15789₱28,947.25
35,000₱1.13523₱39,733.05
50,000₱1.11264₱55,632.00
Manufacturers Standard Package