
AN_GPS_P228B | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_P228B-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_P228B |
Description | GNSS SURVYING ANTNNA entry level |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome TNC Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | LNA | |
Termination | TNC | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.421" (61.50mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,084.92000 | ₱13,084.92 |
| 10 | ₱11,188.19400 | ₱111,881.94 |
| 25 | ₱10,714.66480 | ₱267,866.62 |

